AC2951 | IFM electronic
Power distributor, AS-Interface, M12 (4 pole, 1 input / 5 pole 8 output), AC2951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.1985 € *
Standard delivery time from the manufacturer is: On Request
Passive power distributor, AC2951, IFM electronic
Passive power distributor, Robust design thanks to full potting.
Features
- Clearly visible LEDs for displaying operation, switching status and error
- Large operating temperature range and high protection rating
- For use in hygienic and wet areas in the food industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (A coded) | |
| Bus Output | M12 (A coded) | |
| Protocol | AS-Interface | |
| IO Ports | M12 (4 pole, 1 input / 5 pole 8 output) | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |