AC2520 | IFM electronic
Sensor-actuator distributor, AS-Interface, 4 x M12, AC2520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
633.9606 € *
Standard delivery time from the manufacturer is: 1 Week
AS-i input module, AC2520, IFM electronic
Features
- Easy to mount and wire
- Connection of the AS-i flat cable via module lower parts
- Clearly visible powerful LEDs for displaying operation, switching status and error
- High protection rating for the requirements of harsh industrial environments
- Robust M12 connectors for connecting sensors and actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded) | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M12 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |