AC2488 | IFM electronic

Sensor-actuator distributor, AS-Interface, 8 x M8, AC2488

Order No.: 82P1168
EAN: 4021179268271
MPN:
AC2488
Series: AC
AC2488 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
281.4112 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
281.41 € *
Price list
Quantity
Price per unit*
1 pcs.
281.4112 €
3 pcs.
274.0332 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input module, AC2488, IFM electronic

Features

  • Easy to mount and wire
  • High shock and vibration resistance thanks to full potting
  • Clearly visible powerful LEDs for displaying operation, function and error
  • High protection rating for the requirements of harsh industrial environments
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Power Input M12
Bus Input M8 (3 pole, A coded)
Protocol AS-Interface
IO Ports 8 x M8
Signal type PNP
Degree of protection (IP) IP65/IP67/IP68
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes