AC2482 | IFM electronic
Sensor-actuator distributor, AS-Interface, 4 x M8, AC2482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.8794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
241.88 € *
Price list
Quantity
Price per unit*
1 pcs.
241.8794 €
3 pcs.
235.5486 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-i input/output module, AC2482, IFM electronic
Features
- Easy to mount and wire
- High shock and vibration resistance thanks to full potting
- Clearly visible powerful LEDs for displaying operation, function and error
- High protection rating for the requirements of harsh industrial environments
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 2 x M8 (3 pole, A coded) | |
| Bus Output | 2 x M8 (3 pole, A coded) | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M8 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |