AC2479 | IFM electronic

Sensor-actuator distributor, AS-Interface, 8 x M12, AC2479

Order No.: 82P1162
EAN: 4021179312110
MPN:
AC2479
Series: AC
AC2479 IFM electronic Sensor-Actuator Distribution Boxes Image 1
AC2479 IFM electronic Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
356.4169 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
356.42 € *
Price list
Quantity
Price per unit*
1 pcs.
356.4169 €
3 pcs.
347.4443 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input/output module, AC2479, IFM electronic

AS-i input/output module, Compact M12 4 DI- infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Power Input M12
Bus Input 4 x M12 (5 pole, A coded)
Bus Output 4 x M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports 8 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes