AC2466 | IFM electronic
Sensor-actuator distributor, AS-Interface, 8 x M12, AC2466
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
426.6031 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
426.60 € *
Price list
Quantity
Price per unit*
1 pcs.
426.6031 €
3 pcs.
415.8336 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-i input/output module, AC2466, IFM electronic
Features
- Easy to mount and wire
- High shock and vibration resistance thanks to full potting
- Clearly visible powerful LEDs for displaying operation, function and error
- High protection rating for the requirements of harsh industrial environments
- Robust M12 connectors for connecting sensors and actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 4 x M12 (5 pole, A coded) | |
| Bus Output | 4 x M12 (5 pole, A coded) | |
| Protocol | AS-Interface | |
| IO Ports | 8 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |