AC2465 | IFM electronic

Sensor-actuator distributor, AS-Interface, 8 x M12, AC2465

Order No.: 82P1155
EAN: 4021179004244
MPN:
AC2465
Series: AC
AC2465 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
404.2549 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
404.25 € *
Price list
Quantity
Price per unit*
1 pcs.
404.2549 €
3 pcs.
394.0685 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input/output module, AC2465, IFM electronic

Features

  • Easy to mount and wire
  • High shock and vibration resistance thanks to full potting
  • Clearly visible powerful LEDs for displaying operation, function and error
  • High protection rating for the requirements of harsh industrial environments
  • Robust M12 connectors for connecting sensors and actuators
Technical specifications
Filter Property Value
Power Input M12
Bus Input 4 x M12 (5 pole, A coded)
Bus Output 4 x M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports 8 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes