AC2454 | IFM electronic

Sensor-actuator distributor, AS-Interface, 8 x M12, AC2454

Order No.: 82P1149
EAN: 4021179280105
MPN:
AC2454
Series: AC
AC2454 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
441.4424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
441.44 € *
Price list
Quantity
Price per unit*
1 pcs.
441.4424 €
3 pcs.
430.3040 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input/output module, AC2454, IFM electronic

Features

  • Easy to mount and wire
  • High shock and vibration resistance thanks to full potting
  • Clearly visible powerful LEDs for displaying operation, function and error
  • High protection rating for the requirements of harsh industrial environments
  • Robust M12 connectors for connecting sensors and actuators
Technical specifications
Filter Property Value
Power Input M12
Bus Input 4 x M12 (5 pole, A coded)
Bus Output 4 x M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports 8 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes