AC2413 | IFM electronic
Power distributor, AS-Interface, 4 x M12 (5 pole), AC2413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.346 € *
Standard delivery time from the manufacturer is: On Request
Passive power distributor, AC2413, IFM electronic
Passive power distributor, Easy to mount and wire.
Features
- High shock and vibration resistance thanks to full potting
- Clearly visible powerful LEDs for displaying operation, function and error
- High protection rating for the requirements of harsh industrial environments
- Robust M12 connectors for connecting sensors and actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (A coded) | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M12 (5 pole) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |