E75222 | IFM electronic

Plug, M12, 4 pole, straight, E75222

Order No.: 82P9013
EAN: 4021179230780
MPN:
E75222
Series: E
E75222 IFM electronic Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.1062 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.1062 €

Connector, E75222, IFM electronic

Connector for use in combination with AS-Interface analogue modules.

Features

  • For simulating an analogue input signal
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Orientation straight
Additional parts equipped
Assembly screw mounting
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15