E11863 | IFM electronic

Jack, M12, 5 pole, screw connection, angled, E11863

Order No.: 82P1807
EAN: 4021179040372
MPN:
E11863
Series: E
E11863 IFM electronic Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.3604 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.36 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3604 €
3 pcs.
49.1232 €
5 pcs.
47.0883 €
*incl. VAT plus shipping costs
Subject to prior sale

Wirable socket, E11863, IFM electronic

Features

  • Angled type for use where space is restricted
  • Wide operating temperature range
  • Gold-plated contacts for reliable electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Clearly visible LEDs for indicating operation and switching status
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Orientation angled
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes