E11295 | IFM electronic
Panel plug, M12, 4 pole, straight, E11295
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6687 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.67 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6687 €
5 pcs.
23.5025 €
10 pcs.
22.1102 €
15 pcs.
20.8607 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, E11295, IFM electronic
Adapter plug, Operating voltage < 45 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.12 m, PVC | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |