EY3091 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/5 pole, 0.1 m, PUR, black, 4 A, EY3091

Order No.: 82P4947
EAN: 4021179245715
MPN:
EY3091
Series: EY
EY3091 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5929 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.59 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5929 €
3 pcs.
33.9031 €
5 pcs.
31.8920 €
10 pcs.
30.0951 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, EY3091, IFM electronic

Features

  • For the connection of safety light grids and safety light curtains
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 5 pole/5 pole
Cable length 0.1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes