EVW144 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/4 pole, 0.6 m, PUR, gray, 4 A, EVW144

Order No.: 82P4908
EAN: 4021179277938
MPN:
EVW144
Series: EVW
EVW144 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4354 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.44 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4354 €
3 pcs.
40.6028 €
5 pcs.
38.9130 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVW144, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 5 pole/4 pole
Cable length 0.6 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes