EVW077 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M8 cable socket, straight, A, 3 pole/3 pole, 0.6 m, PUR, gray, 3 A, EVW077

Order No.: 82P4892
EAN: 4021179269261
MPN:
EVW077
Series: EVW
EVW077 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9602 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.96 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9602 €
3 pcs.
38.2347 €
5 pcs.
36.6401 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVW077, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M8 cable socket, straight, A
Pin number 3 pole/3 pole
Cable length 0.6 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes