EVW075 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 15 m, PUR, gray, 4 A, EVW075

Order No.: 82P4889
EAN: 4021179269247
MPN:
EVW075
Series: EVW
EVW075 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.4408 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.44 € *
Price list
Quantity
Price per unit*
1 pcs.
88.4408 €
3 pcs.
85.9894 €
5 pcs.
83.6808 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVW075, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 15 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes