EVW073 | IFM electronic

Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 5 m, PUR, gray, 3 A, EVW073

Order No.: 82P4887
EAN: 4021179269223
MPN:
EVW073
Series: EVW
EVW073 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.7690 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.77 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7690 €
3 pcs.
39.9483 €
5 pcs.
38.2942 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVW073, IFM electronic

Features

  • Weld-slag resistant PUR cable with drag chain suitability
  • Nut with special weld-slag resistant coating
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes