EVT600 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 0.12 m, PVC, orange, 4 A, EVT600

Order No.: 82P4823
EAN: 4021179318730
MPN:
EVT600
Series: EVT
EVT600 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
3 pcs.
29.3573 €
5 pcs.
27.6080 €
10 pcs.
26.0610 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVT600, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 0.12 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes