EVT466 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to M12 cable socket, straight, A, 5 pole/3 pole, 0.3 m, PVC, orange, 4 A, EVT466
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.1946 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.19 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1946 €
3 pcs.
47.0526 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, EVT466, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, angled, A | |
| Connection (2) | M12 cable socket, straight, A | |
| Pin number | 5 pole/3 pole | |
| Cable length | 0.3 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | Yes | |
| max. Voltage | 36 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |