EVT439 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 2.5 m, PVC, orange, 4 A, EVT439

Order No.: 82P4780
EAN: 4021179287104
MPN:
EVT439
Series: EVT
EVT439 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.1530 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.15 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1530 €
3 pcs.
32.5346 €
5 pcs.
30.5949 €
10 pcs.
28.8813 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVT439, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 2.5 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes