EVT404 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 25 m, PVC, orange, 4 A, EVT404

Order No.: 82P4757
EAN: 4021179282406
MPN:
EVT404
Series: EVT
EVT404 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.6820 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
80.68 € *
Price list
Quantity
Price per unit*
1 pcs.
80.6820 €
3 pcs.
77.1834 €
5 pcs.
73.9823 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVT404, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 25 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes