EVT101 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 3 pole, 3 m, PVC, orange, 4 A, EVT101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.8705 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.87 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8705 €
3 pcs.
53.4548 €
5 pcs.
51.2414 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, EVT101, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Large operating temperature range and high protection rating
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | M12 cable socket, straight, A | |
| Pin number | 3 pole | |
| Cable length | 3 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |