EVT053 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 4 pole, 0.6 m, PVC, orange, 4 A, EVT053

Order No.: 82P4443
EAN: 4021179231497
MPN:
EVT053
Series: EVT
EVT053 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.9288 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.93 € *
Price list
Quantity
Price per unit*
1 pcs.
58.9288 €
3 pcs.
56.3703 €
5 pcs.
54.0260 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVT053, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, angled, A
Pin number 4 pole
Cable length 0.6 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display Yes
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes