EVT036 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 3 pole, 1 m, PVC, orange, 4 A, EVT036

Order No.: 82P4426
EAN: 4021179231329
MPN:
EVT036
Series: EVT
EVT036 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.9530 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.95 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9530 €
3 pcs.
55.4421 €
5 pcs.
53.1454 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVT036, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, angled, A
Pin number 3 pole
Cable length 1 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display Yes
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes