EVT034 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 5 pole/3 pole, 0.3 m, PVC, orange, 4 A, EVT034

Order No.: 82P4424
EAN: 4021179231305
MPN:
EVT034
Series: EVT
EVT034 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.4532 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.45 € *
Price list
Quantity
Price per unit*
1 pcs.
57.4532 €
3 pcs.
54.9661 €
5 pcs.
52.6813 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVT034, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, angled, A
Pin number 5 pole/3 pole
Cable length 0.3 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display Yes
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes