EVT012 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 25 m, PVC, orange, 4 A, EVT012

Order No.: 82P4408
EAN: 4021179231084
MPN:
EVT012
Series: EVT
EVT012 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.7732 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.77 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7732 €
3 pcs.
86.8462 €
5 pcs.
83.2405 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVT012, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 25 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes