EVM093 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to 2 x M12 cable socket, straight, A, 4 pole/5 pole, 2 m, PUR, black, 4 A, EVM093

Order No.: 82P4390
EAN: 4021179331562
MPN:
EVM093
Series: EVM
EVM093 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.4048 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.40 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4048 €
3 pcs.
56.8344 €
5 pcs.
54.4901 €
*incl. VAT plus shipping costs
Subject to prior sale

Y connection cable, EVM093, IFM electronic

Y connection cable, Operating voltage < 60 V AC, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) 2 x M12 cable socket, straight, A
Pin number 4 pole/5 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes