EVM039 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 2 m, PUR, black, 4 A, EVM039

Order No.: 82P4365
EAN: 4021179260381
MPN:
EVM039
Series: EVM
EVM039 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.6512 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.65 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6512 €
3 pcs.
36.8186 €
5 pcs.
34.6290 €
10 pcs.
32.6893 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVM039, IFM electronic

Features

  • For applications in mobile machines and in particularly harsh industrial environments
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Resisting fast temperature fluctuations and salt spray
  • Resistant to oils and coolants
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes