EVF657 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, L to M12 cable socket, straight, L, 5 pole/5 pole, 1.5 m, mPPE, gray, 16 A, EVF657
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.8032 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
134.80 € *
Price list
Quantity
Price per unit*
1 pcs.
134.8032 €
3 pcs.
131.0785 €
5 pcs.
127.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, EVF657, IFM electronic
Connection cable, power cable, L-coded, 1.5 m, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, L | |
| Connection (2) | M12 cable socket, straight, L | |
| Pin number | 5 pole/5 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | mPPE | |
| Degree of protection (IP) | IP65/IP67/IP69K | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |