EVF653 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, L to M12 cable socket, straight, L, 5 pole/5 pole, 6 m, mPPE, gray, 16 A, EVF653

Order No.: 82P4331
EAN: 4021179341219
MPN:
EVF653
Series: EVF
EVF653 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
174.1565 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.16 € *
Price list
Quantity
Price per unit*
1 pcs.
174.1565 €
3 pcs.
169.3370 €
5 pcs.
164.7912 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVF653, IFM electronic

Connection cable, power cable, L-coded, 6 m, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, L
Connection (2) M12 cable socket, straight, L
Pin number 5 pole/5 pole
Cable length 6 m
Colour gray
Material mPPE
Degree of protection (IP) IP65/IP67/IP69K
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes