EVF651 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A/M12 cable plug, straight, A, 5 pole/4 pole, 0.2 m, mPPE, gray, 4 A, EVF651

Order No.: 82P4329
MPN:
EVF651
Series: EVF
EVF651 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.0894 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.09 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0894 €
3 pcs.
70.8764 €
5 pcs.
67.9490 €
*incl. VAT plus shipping costs
Subject to prior sale

Y connection cable, EVF651, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Cable sheath made of halogen-free and flame-retardant material
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Large operating temperature range and high protection rating
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A/M12 cable plug, straight, A
Pin number 5 pole/4 pole
Cable length 0.2 m
Colour gray
Material mPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes