EVF622 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, L to M12 cable socket, straight, L, 5 pole/5 pole, 0.5 m, mPPE, gray, 16 A, EVF622

Order No.: 82P4314
EAN: 4021179332354
MPN:
EVF622
Series: EVF
EVF622 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.2134 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
121.21 € *
Price list
Quantity
Price per unit*
1 pcs.
121.2134 €
3 pcs.
117.8695 €
5 pcs.
114.6922 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVF622, IFM electronic

Connection cable, power cable, L-coded, 0.5 m, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, L
Connection (2) M12 cable socket, straight, L
Pin number 5 pole/5 pole
Cable length 0.5 m
Colour gray
Material mPPE
Degree of protection (IP) IP65/IP67/IP69K
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes