EVF551 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, D to RJ45 plug, straight, 4 pole, 2 m, mPPE, gray, 1.5 A, EVF551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.4417 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.44 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4417 €
3 pcs.
53.9784 €
5 pcs.
51.7412 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, EVF551, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Cable sheath made of halogen-free and flame-retardant material
- With robust M12 connector Industrial Ethernet
- Large operating temperature range and high protection rating
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, D | |
| Connection (2) | RJ45 plug, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | mPPE | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |