EVF538 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, D to M12 cable plug, straight, D, 4 pole, 2 m, mPPE, gray, 4 A, EVF538

Order No.: 82P4273
EAN: 4021179312660
MPN:
EVF538
Series: EVF
EVF538 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.7876 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.79 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7876 €
3 pcs.
52.4076 €
5 pcs.
50.2299 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVF538, IFM electronic

Connection cable, cable with connector infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Connection (1) M12 cable plug, angled, D
Connection (2) M12 cable plug, straight, D
Pin number 4 pole
Cable length 2 m
Colour gray
Material mPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes