EVF523 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, D to open end, 4 pole, 2 m, mPPE, gray, 4 A, EVF523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5437 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.54 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5437 €
3 pcs.
37.6873 €
5 pcs.
35.4382 €
10 pcs.
33.4509 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, EVF523, IFM electronic
Connecting cable with plug, 38 x 15.5 x 35 infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, angled, D | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | mPPE | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |