EVF498 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 4 pole, 0.5 m, mPPE, gray, 4 A, EVF498
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.1382 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.14 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1382 €
3 pcs.
68.0561 €
5 pcs.
65.2358 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, EVF498, IFM electronic
Features
- For use in hygienic and wet areas in the food industry
- Permanent, reliable sealing even when mounted without tools
- Cable sheath made of halogen-free and flame-retardant material
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Large cable cross-section for reducing the voltage drop and transferring higher currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | M12 cable socket, angled, A | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | gray | |
| Material | mPPE | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |