EVF481 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 5 m, mPPE, gray, 4 A, EVF481

Order No.: 82P4216
EAN: 4021179306614
MPN:
EVF481
Series: EVF
EVF481 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.7317 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.73 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7317 €
3 pcs.
43.7444 €
5 pcs.
41.9237 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVF481, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Cable sheath made of halogen-free and flame-retardant material
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Large cable cross-section for reducing the voltage drop and transferring higher currents
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour gray
Material mPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes