EVF461 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 2 m, mPPE, orange, 4 A, EVF461

Order No.: 82P4210
EAN: 4021179320467
MPN:
EVF461
Series: EVF
EVF461 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.7932 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.79 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7932 €
3 pcs.
39.0082 €
5 pcs.
37.4017 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVF461, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Cable sheath made of halogen-free and flame-retardant material
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Large operating temperature range and high protection rating
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour orange
Material mPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display Yes
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes