EVF261 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/3 pole, 0.6 m, mPPE, gray, 3 A, EVF261

Order No.: 82P4185
EAN: 4021179324854
MPN:
EVF261
Series: EVF
EVF261 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.2743 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.27 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2743 €
3 pcs.
55.7396 €
5 pcs.
53.4191 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVF261, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Large operating temperature range and high protection rating
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M8 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 5 pole/3 pole
Cable length 0.6 m
Colour gray
Material mPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes