EVF062 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/5 pole, 1 m, mPPE, gray, 4 A, EVF062

Order No.: 82P4083
EAN: 4021179293747
MPN:
EVF062
Series: EVF
EVF062 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.5146 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.51 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5146 €
3 pcs.
78.9446 €
5 pcs.
75.6721 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVF062, IFM electronic

Features

  • For use in hygienic and wet areas in the food industry
  • Permanent, reliable sealing even when mounted without tools
  • Cable sheath made of halogen-free and flame-retardant material
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Large operating temperature range and high protection rating
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 5 pole/5 pole
Cable length 1 m
Colour gray
Material mPPE
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes