EVCA66 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A/M12 cable plug, straight, A, 4 pole/5 pole, 0.2 m, PUR, black, 3 A, EVCA66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8979 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.90 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8979 €
3 pcs.
44.8511 €
5 pcs.
42.9947 €
*incl. VAT plus shipping costs
Subject to prior sale
Y connection cable, EVCA66, IFM electronic
Y connection cable; 0.2 m; PUR; IP 65; IP 67; IP 68; IP 69K; Free from silicone yes; Halogen-free yes; Gold-plated contacts yes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | M12 cable socket, straight, A/M12 cable plug, straight, A | |
| Pin number | 4 pole/5 pole | |
| Cable length | 0.2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 24 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |