EVCA47 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A/M12 cable plug, straight, A, 4 pole/5 pole, 0.2 m, PUR, 3 A, EVCA47

Order No.: 82P4029
EAN: 4021179336932
MPN:
EVCA47
Series: EVCA
EVCA47 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.7194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.72 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7194 €
3 pcs.
44.6845 €
5 pcs.
42.8400 €
*incl. VAT plus shipping costs
Subject to prior sale

Y connection cable, EVCA47, IFM electronic

Y connection cable, Operating voltage 50 V AC, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A/M12 cable plug, straight, A
Pin number 4 pole/5 pole
Cable length 0.2 m
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes