EVCA12 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to M8 cable socket, straight, A, 3 pole/4 pole, 1 m, PUR, black, 3 A, EVCA12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1716 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.17 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1716 €
3 pcs.
45.1248 €
5 pcs.
43.2565 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, EVCA12, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, angled, A | |
| Connection (2) | M8 cable socket, straight, A | |
| Pin number | 3 pole/4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |