EVCA04 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to 2 x M12 cable socket, straight, A, 4 pole/5 pole, 0.3 m, PUR, black, 4 A, EVCA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8126 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.81 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8126 €
3 pcs.
49.5635 €
5 pcs.
47.5167 €
*incl. VAT plus shipping costs
Subject to prior sale
Y connection cable, EVCA04, IFM electronic
Y connection cable, 2, 0.3 m, PUR, IP 65, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | 2 x M12 cable socket, straight, A | |
| Pin number | 4 pole/5 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |