EVC963 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 5 pole/5 pole, 1 m, PUR, purple, 4 A, EVC963

Order No.: 82P3992
EAN: 4021179339230
MPN:
EVC963
Series: EVC
EVC963 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.2137 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.21 € *
Price list
Quantity
Price per unit*
1 pcs.
150.2137 €
3 pcs.
146.0725 €
5 pcs.
142.1336 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVC963, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 5 pole/5 pole
Cable length 1 m
Colour purple
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes