EVC925 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, D to RJ45 plug, straight, 4 pole, 1 m, PUR, green, 1.5 A, EVC925

Order No.: 82P3951
EAN: 4021179327992
MPN:
EVC925
Series: EVC
EVC925 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.94 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9368 €
3 pcs.
37.0923 €
5 pcs.
34.8908 €
10 pcs.
32.9392 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVC925, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Cable sheath made of halogen-free and flame-retardant material
  • With robust M12 connector Industrial Ethernet
  • Large operating temperature range and high protection rating
  • Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, D
Connection (2) RJ45 plug, straight
Pin number 4 pole
Cable length 1 m
Colour green
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes