EVC924 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, D to RJ45 plug, straight, 4 pole, 0.5 m, PUR, green, 1.5 A, EVC924
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3196 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.32 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3196 €
3 pcs.
32.6893 €
5 pcs.
30.7377 €
10 pcs.
29.0122 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, EVC924, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Cable sheath made of halogen-free and flame-retardant material
- With robust M12 connector Industrial Ethernet
- Large operating temperature range and high protection rating
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, D | |
| Connection (2) | RJ45 plug, straight | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |