EVC722 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 4 pole, 20 m, PUR, black, 4 A, EVC722

Order No.: 82P3847
EAN: 4021179303880
MPN:
EVC722
Series: EVC
EVC722 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.3607 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
80.36 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3607 €
3 pcs.
76.8740 €
5 pcs.
73.6848 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVC722, IFM electronic

Features

  • Large cable cross-section for reducing the voltage drop and transferring higher currents
  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 4 pole
Cable length 20 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes