EVC698 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 15 m, PUR, black, 4 A, EVC698

Order No.: 82P3827
EAN: 4021179299527
MPN:
EVC698
Series: EVC
EVC698 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.5833 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.58 € *
Price list
Quantity
Price per unit*
1 pcs.
59.5833 €
3 pcs.
57.0129 €
5 pcs.
54.6448 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC698, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes