EVC694 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A/M12 cable plug, straight, A, 5 pole/3 pole, 2 m, PUR, black, 4 A, EVC694

Order No.: 82P3823
EAN: 4021179303545
MPN:
EVC694
Series: EVC
EVC694 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.2061 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.21 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2061 €
3 pcs.
48.0046 €
5 pcs.
46.0292 €
*incl. VAT plus shipping costs
Subject to prior sale

Y connection cable, EVC694, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A/M12 cable plug, straight, A
Pin number 5 pole/3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes